• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 909-1008-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RFCS04026800CJTT1

Description CAP SILICON 6.8PF 5% 25V 0402
Expanded Description 6.8pF ±5% Silicon Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RFCS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Electro-Films

Series RFCS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 6.8pF
Tolerance ±5%
Voltage - Breakdown 25V
ESR (Equivalent Series Resistance) -
ESL (Equivalent Series Inductance) -
Applications -
Features -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
 
Additional Resources
Standard Package ? 1
Other Names 909-1008-1
909-1009-1
909-1009-1-ND

00:28:04 3/28/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 909-1008-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25600
Send Feedback