Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 909-1035-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RFCS04021000BJTT1

Description CAP SILICON 10PF 5% 25V 0402
Expanded Description 10pF ±5% Silicon Capacitor 25V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RFCS Series
Product Attributes Select All
Categories
Manufacturer

Vishay Electro-Films

Series RFCS
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Breakdown 25V
ESR (Equivalent Series Resistance) -
ESL (Equivalent Series Inductance) -
Applications -
Features -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 909-1035-2
909-1036-2
909-1036-2-ND
RFCS04021000BJTTS

23:01:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.25600 256.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback