Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RF3330TR7-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RF3330TR7

Description IC IF GAIN CONTROL AMP SOT23-8
Expanded Description RF IC Amplifier CATV Gain Controlled SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets RF3330
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Amplifier
Frequency -
RF Type CATV
Secondary Attributes Gain Controlled
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
Additional Resources
Standard Package ? 750

16:50:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.40620 1,054.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback