Keywords:





Product Index > RF/IF and RFID > RF Modulators > RF2484TR7

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number689-1016-1-ND
Price BreakUnit PriceExtended Price
121.9200021.92
2519.18000479.50
10015.755001,575.50
25015.070003,767.50
50013.700006,850.00
Quantity Available Digi-Key Stock: 675
Can ship immediately
Manufacturer

Manufacturer Part Number

RF2484TR7

DescriptionIC QUADRATURE MOD DUAL-BND 16QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC QUADRATURE MOD DUAL-BND 16QFN | RF2484TR7 | 689-1016-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RF2484
Product Photos 16-QFN 4x4 Pkg
Catalog Drawings RF2484TR7
Standard Package1
CategoryRF/IF and RFID
FamilyRF Modulators
Series-
PackagingCut Tape (CT)
FunctionModulator
LO Frequency800MHz ~ 2.5GHz
RF Frequency800MHz ~ 2.5GHz
P1dB-
Noise Floor-152dBm/Hz
Output Power-16dBm
Current - Supply70mA
Voltage - Supply4.5 V ~ 6 V
Test Frequency2.14GHz
Package / Case16-VQFN Exposed Pad
Other Names689-1016-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
689-1016-2-NDRF2484TR7Tape & Reel (TR)750 - Immediate9.45300750
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:38:43 5/24/2013 - Help With This Screen