Add To Favorites
Product Overview
Digi-Key Part Number 296-17420-1-ND
Quantity Available 2,909
Can ship immediately

Factory Stock ?: 156
Manufacturer

Manufacturer Part Number

REG71050DDCT

Description IC REG SWTCHD CAP 5V 60MA TSOT23
Expanded Description Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA SOT-23-6 Thin, TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets REG710
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 60mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17420-1

05:20:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.64000 1.64
10 1.46800 14.68
100 1.14420 114.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17420-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: 1.03844
  • Digi-Reel® ? : 296-17420-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,909 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : REG71050DDCR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.58800
  • Tape & Reel (TR) ? : REG71050DDCRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: 0.58800
  • Tape & Reel (TR) ? : REG71050DDCTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: 0.91771
Send Feedback