Add To Favorites
Product Overview
Digi-Key Part Number 931-1107-2-ND
Quantity Available 27,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RECE.20279.001E.01

Description CONN UMC RCPT STR SMD
Expanded Description Ultra Miniature Coaxial, IPEX MHF1 Connector Receptacle, Male Pin 50 Ohm Surface Mount Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets RECE-20279-001E
Design Resources Custom Cable Builder
Online Catalog UMCC , U.FL Series
Product Attributes Select All
Categories
Manufacturer

Taoglas Limited

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Style Ultra Miniature Coaxial, IPEX MHF1
Connector Type Receptacle, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Features -
Housing Color White
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Brass
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Brass
Voltage Rating -
Mating Cycles -
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 931-1107-2
RECE-20279-001E-01
RECE20279001E01

01:18:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.75190 1,879.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 931-1107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,891 - Immediate
  • Unit Price: 1.37000
  • Digi-Reel® ? : 931-1107-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,891 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback