Add To Favorites
Product Overview
Digi-Key Part Number 945-1652-1-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

RCD-24-1.00/PL/A-R

Description LED SUPPLY CC BUCK 2-32V 1A 6SMD
Expanded Description 1A 2 ~ 32 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RCD-24-PL Series
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series LIGHTLINE RCD-24-PL
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 36V
Voltage - Output 2 ~ 32 V
Current - Output (Max) 1A
Power (Watts) 32W
Dimming Analog, PWM
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 65°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Packaging ? Cut Tape (CT) ?
Approvals EN
Weight 0.004 lb (1.81g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 945-1652-1

02:30:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.33000 18.33
5 17.41800 87.09
10 16.50100 165.01
25 16.04240 401.06
50 14.89640 744.82
100 14.20890 1,420.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-1652-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 13.35000
  • Digi-Reel® ? : 945-1652-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback