Add To Favorites
Product Overview
Digi-Key Part Number 945-1650-6-ND
Quantity Available 447
Can ship immediately
Manufacturer

Manufacturer Part Number

RCD-24-0.35/PL/A-R

Description LED SUPPLY CC BUCK 2-35V 350MA
Expanded Description 350mA 2 ~ 35 V Constant Current LED Driver Buck Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RCD-24-PL Series Datasheet
Product Training Modules LED Driver Modules
Design Resources Lighting Product Selector
Featured Product RCD Series LED Drivers
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series LIGHTLINE RCD-24-PL
Part Status Active
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output 2 ~ 35 V
Current - Output (Max) 350mA
Power (Watts) 12W
Dimming Analog, PWM
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Packaging ? Digi-Reel® ?
Approvals EN
Weight 0.004 lb (1.81g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 945-1650-6

17:17:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.77000 12.77
5 12.13400 60.67
10 11.49500 114.95
25 11.17560 279.39
50 10.37720 518.86
100 9.89830 989.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 945-1650-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 9.30000
  • Cut Tape (CT) ? : 945-1650-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 447 - Immediate
  • Unit Price: 12.77000
  • Tube ? : 945-1815-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: 12.16000
Send Feedback