Add To Favorites
Product Overview
Digi-Key Part Number HM630-ND
Quantity Available 13
Can ship immediately

Factory Stock ?: 14
Manufacturer

Manufacturer Part Number

RCBS1901413BK1

Description RACK STEEL 13X21X16 BLK
Expanded Description Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 16.000" H (330.20mm x 533.40mm x 406.40mm) Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Hammond Manufacturing

Series RCBS
Part Status Active
Dimensions - Panel 13.000" L x 17.810" W x 14.030" H (330.20mm x 452.37mm x 356.36mm)
Dimensions - Overall 13.000" L x 21.000" W x 16.000" H (330.20mm x 533.40mm x 406.40mm)
Material Metal, Steel
Features Handles
Style Enclosed, Bottom, Sides, Top
Type Table Top Rack Cabinet
Door Doorless
Color Black
Mounting Rails Two Pair
Ventilation Non-Vented
Shipping Info Shipped from Digi-Key
Weight 24 lbs (10.9kg)
 
You May Also Be Interested In
  • SR12UB - Tripp Lite | TL481-ND DigiKey Electronics
  • SR12UB
  • Tripp Lite
  • CABINET STEEL 33.5X23.6X25" BLK
  • Unit Price 570.08000
  • TL481-ND
Additional Resources
Standard Package ? 1
Other Names HM630

08:10:10 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 192.36000 192.36
5 188.92600 944.63
10 185.49000 1,854.90
25 182.74200 4,568.55
50 175.18500 8,759.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: RCBS1901413LG1-ND
  • Description: RACK STEEL 13X21X16 GRY
  • Quantity Available: 6 - Factory Stock ?
  • Digi-Key Part Number: RCBS1901413GY2-ND
  • Description: RACK STEEL 13X21X16 GRY
  • Quantity Available: 0
  • Digi-Key Part Number: HM643-ND
  • Description: RACK STEEL 13X21X16 BE/GY
  • Quantity Available: 1 - Factory Stock ?
Send Feedback