Add To Favorites
Product Overview
Digi-Key Part Number 311-1.0KERDKR-ND
Quantity Available 813,474
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1206JR-071KL

Description RES SMD 1K OHM 5% 1/4W 1206
Expanded Description 1k Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-1.00KFRDKR-ND RC1206FR-071KL Yageo Digi-Reel® ? 2,844,539 - Immediate
Digi-Reel® 1
Kits
  • PHE2A-KIT - Yageo | PHE2A-KIT-ND DigiKey Electronics
  • PHE2A-KIT
  • Yageo
  • RESISTOR KIT 1.1-1M 1/4W 3550PCS
  • Unit Price 59.95000
  • PHE2A-KIT-ND
  • PHE2-KIT - Yageo | PHE2-KIT-ND DigiKey Electronics
  • PHE2-KIT
  • Yageo
  • RESISTR KIT 1.1-1M 1/4W 14200PCS
  • Unit Price 109.95000
  • PHE2-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 311-1.0KERDKR

09:44:48 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02200 0.22
25 0.01600 0.40
50 0.01220 0.61
100 0.00900 0.90
250 0.00684 1.71
500 0.00548 2.74
1,000 0.00403 4.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.0KERTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 865,000 - Immediate
  • Unit Price: 0.00289
  • Cut Tape (CT) ? : 311-1.0KERCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 878,484 - Immediate
  • Unit Price: 0.10000
Send Feedback