Add To Favorites
Product Overview
Digi-Key Part Number 311-1.00KFRDKR-ND
Quantity Available 62,898
Can ship immediately
Manufacturer

Manufacturer Part Number

RC1206FR-071KL

Description RES SMD 1K OHM 1% 1/4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Category

Resistors

Family

Chip Resistor - Surface Mount

Manufacturer

Yageo

Series RC
Packaging ? Digi-Reel® ?
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height 0.026" (0.65mm)
Number of Terminations 2
 
Additional Resources
Standard Package ? 1
Other Names 311-1.00KFRDKR

05:55:05 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03200 0.32
25 0.02320 0.58
100 0.01300 1.30
250 0.00992 2.48
500 0.00792 3.96
1,000 0.00583 5.83
2,500 0.00506 12.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-1.00KFRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.00380
  • Cut Tape (CT) ? : 311-1.00KFRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,898 - Immediate
  • Unit Price: 0.10000
Send Feedback