Add To Favorites
Product Overview
Digi-Key Part Number 311-4.7KGRDKR-ND
Quantity Available 3,098,712
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603JR-074K7L

Description RES SMD 4.7K OHM 5% 1/10W 0603
Expanded Description 4.7k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-4.70KHRDKR-ND RC0603FR-074K7L Yageo Digi-Reel® ? 5,191,068 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 311-4.7KGRDKR

16:08:43 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01000 0.10
25 0.00720 0.18
50 0.00540 0.27
100 0.00400 0.40
250 0.00308 0.77
500 0.00244 1.22
1,000 0.00180 1.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4.7KGRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 3,095,000 - Immediate
  • Unit Price: 0.00129
  • Cut Tape (CT) ? : 311-4.7KGRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,098,712 - Immediate
  • Unit Price: 0.10000
Send Feedback