Add To Favorites
Product Overview
Digi-Key Part Number 311-4.7KJRDKR-ND
Quantity Available 4,052,810
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402JR-074K7L

Description RES SMD 4.7K OHM 5% 1/16W 0402
Expanded Description 4.7k Ohm ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets Thick Film Chip Resistor Intro
Chip Resistor Marking
RC Series, L Datasheet
Product Training Modules Chip Resistor
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RC0402 Series
Product Attributes Select All
Categories
Manufacturer

Yageo

Series RC
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 4.7k
Tolerance ±5%
Power (Watts) 0.063W, 1/16W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
311-4.7KPFTR-ND RC0402FR-134K7L Yageo Tape & Reel (TR) ? 0
0.00110 50,000  Non-Stock ?
311-4.7KLRDKR-ND RC0402FR-074K7L Yageo Digi-Reel® ? 3,990,429 - Immediate
Digi-Reel® 1
Additional Resources
Standard Package ? 1
Other Names 311-4.7KJRDKR

17:35:48 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01100 0.11
25 0.00760 0.19
50 0.00580 0.29
100 0.00430 0.43
250 0.00328 0.82
500 0.00262 1.31
1,000 0.00193 1.93
5,000 0.00139 6.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 311-4.7KJRTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 4,040,000 - Immediate
  • Unit Price: 0.00121
  • Cut Tape (CT) ? : 311-4.7KJRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,052,810 - Immediate
  • Unit Price: 0.10000
Send Feedback