Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SRBR20-16-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RBR20-16

Description RBR RESITOR MODULE
Expanded Description Connector Module, Resistor Contact Size
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RB Modules
RBx20 Diode/Res Modules Drawing
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series RB
Part Status Active
Type Module, Resistor
Contact Size -
Module Capacity -
Size / Dimension -
 
Additional Resources
Standard Package ? 1
Other Names RBR20-16-ND
SRBR20-16

02:48:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.14000 31.14
5 30.27600 151.38
10 28.54500 285.45
25 27.68000 692.00
50 25.95000 1,297.50
100 25.08500 2,508.50
250 23.35500 5,838.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback