Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SRBR20-12-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

RBR20-12

Description RESISTOR MODULE
Expanded Description Connector Module, Resistor Contact Size
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets RB Modules
RBx20 Diode/Res Modules Drawing
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series RB
Part Status Active
Type Module, Resistor
Contact Size -
Module Capacity -
Size / Dimension -
 
Additional Resources
Standard Package ? 1
Other Names RBR20-12-ND
SRBR20-12

07:33:05 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.09000 38.09
5 37.03000 185.15
10 34.91400 349.14
25 33.85600 846.40
50 31.74000 1,587.00
100 30.68200 3,068.20
250 28.56600 7,141.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback