Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number SRBMT2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RBMT2

Description 2 IN TERM MOD MOUNTING T
Expanded Description Connector Ground Track Contact Size
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets RB Modules
Product Attributes Select All
Categories
Manufacturer

Souriau Connection Technology

Series RB
Part Status Active
Type Ground Track
Contact Size -
Module Capacity -
Size / Dimension 2.000" L (50.80mm)
 
Additional Resources
Standard Package ? 1
Other Names RBMT-2
RBMT2-ND
SRBMT2

22:36:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.84000 44.84
5 43.59200 217.96
10 41.10200 411.02
25 39.85600 996.40
50 37.36500 1,868.25
100 36.11950 3,611.95
250 33.62852 8,407.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback