Add To Favorites
Product Overview
Digi-Key Part Number RB706F-40T106DKR-ND
Quantity Available 7,361
Can ship immediately
Manufacturer

Manufacturer Part Number

RB706F-40T106

Description DIODE ARRAY SCHOTTKY 40V UMD3
Expanded Description Diode Array 1 Pair Series Connection Schottky 40V 30mA Surface Mount SC-70, SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets RB706F-40
Product Training Modules Diodes Overview
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1µA @ 10V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB706F-40T106DKR

07:28:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.43700 4.37
25 0.38200 9.55
100 0.32750 32.75
250 0.28388 70.97
500 0.24020 120.10
1,000 0.18561 185.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB706F-40T106TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.16430
  • Cut Tape (CT) ? : RB706F-40T106CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,361 - Immediate
  • Unit Price: 0.52000
Send Feedback