|
Keywords: ? 





Product Index > Discrete Semiconductor Products > Diodes, Rectifiers - Arrays > Rohm Semiconductor RB480KTL

Chip Outpost LogoIf you elect to purchase any Chip Outpost Product, Digi-Key Corporation warrants solely to you, as the original purchaser of the Chip Outpost Product from Digi-Key, that the Chip Outpost Product will be free from defects in materials and workmanship for three (3) years from the original invoice date of such Chip Outpost Product. Manufacturers’ warranties do not apply to Chip Outpost Products. Chip Outpost Products are limited in terms of quantity and are not available for backorders. To learn more about Chip Outpost or these terms and conditions, click here.
All prices are in US dollars.
Digi-Key Part Number1056-RB480KT-CHP
Price BreakUnit PriceExtended Price
3,0000.08880266.40
Call Digi-Key for additional quantity pricing.
Quantity Available Digi-Key Stock: 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RB480KTL

DescriptionDIODE ARRAY SCHOTTKY 40V UMD4
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
RB480KTL Rohm Semiconductor | 1056-RB480KT-CHP DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos SOT-343 PKG
Standard Package ? 3,000
Category

Discrete Semiconductor Products

Family

Diodes, Rectifiers - Arrays

Series-
Packaging ? Tape & Reel (TR) ? 
Diode Configuration2 Independent
Diode TypeSchottky
Voltage - DC Reverse (Vr) (Max)40V
Current - Average Rectified (Io) (per Diode)100mA
Voltage - Forward (Vf) (Max) @ If600mV @ 100mA
SpeedFast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)-
Current - Reverse Leakage @ Vr5µA @ 40V
Mounting TypeSurface Mount
Package / CaseSC-82A, SOT-343
Supplier Device PackageUMD4
Other Names1056-RB480KTL-CHP
Company LogoThis product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
RB480KTLTR-NDRB480KTLRohm SemiconductorTape & Reel (TR) ? 3,000 - Immediate
0.141903,000
RB480KTLCT-NDRB480KTLRohm SemiconductorCut Tape (CT) ? 5,506 - Immediate
0.580001
RB480KTLDKR-NDRB480KTLRohm SemiconductorDigi-Reel® ? 5,506 - Immediate
Digi-Reel®1

4:27:11 8/29/2015