Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RB435X220-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RB435X220

Description TILT SENSOR
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RB Series Detect Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

C&K

Series RB
Packaging ? Bulk ?
Part Status Active
Operating Angle -
Output Type SPDT
Mounting Type Through Hole
Operating Temperature -20°C ~ 70°C
Voltage - Supply -
Current - Output -
Package / Case 4-DIP Module
 
You May Also Be Interested In
  • RB-231X2 - C&K | CKN10375-ND DigiKey Electronics
  • RB-231X2
  • C&K
  • SENSOR ROLLING BALL
  • Unit Price 1.28000
  • CKN10375-ND
Additional Resources
Standard Package ? 500
Other Names HARB0010
RB-435X2-20

04:29:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.34720 4,166.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback