Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RAPID-NI V2009-ND
Quantity Available
Manufacturer

Manufacturer Part Number

RAPID-NI V2009

Description PROFINET NET INTERFACE MOD
Expanded Description Ethernet Controller IEEE 802.3 UART Interface Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Innovasic Semiconductor

Series RapID™
Packaging ? Bulk ?
Part Status Active
Protocol Ethernet
Function Controller
Interface UART
Standards IEEE 802.3
Voltage - Supply 3.3V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

14:28:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 298.24000 298.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback