• Obsolete item.
Product Overview
Digi-Key Part Number 945-1374-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RACD12-350

Description LED SUPPLY CC AC/DC 3-36V 350MA
Expanded Description 350mA 3 ~ 36 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Product Training Modules AC Input LED Driver
Design Resources Lighting Product Selector
Featured Product RACD LightLine Series LED Drivers
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series LIGHTLINE RACD12
Part Status Obsolete
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 3 ~ 36 V
Current - Output (Max) 350mA
Power (Watts) 12W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 50°C
Efficiency 78%
Termination Style 5.5mm Socket, Screw Terminal
Size / Dimension 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus, PSE
Weight 0.221 lb (100.24g)
 
Additional Resources
Standard Package ? 1
Other Names 21000122
945-1374
RACD12350

06:03:02 1/24/2017

Send Feedback