Add To Favorites
Product Overview
Digi-Key Part Number 945-1415-ND
Quantity Available 99
Can ship immediately
Manufacturer

Manufacturer Part Number

RACD06-350

Description LED SUPPLY CC AC/DC 3-24V 350MA
Expanded Description 350mA 3 ~ 24 V Constant Current LED Driver AC DC Converter Topology 1 Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RACD06 Series Datasheet
Design Resources Lighting Product Selector
Featured Product RACD03 and RACD06 Series LED Drivers
Online Catalog LIGHTLINE RACD06
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series LIGHTLINE RACD06
Part Status Active
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 3 ~ 24 V
Current - Output (Max) 350mA
Power (Watts) 6W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 65°C
Efficiency 65%
Termination Style Screw Terminal
Size / Dimension 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.075 lb (34.02g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 21000130
945-1415
RACD06350

11:49:41 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.00000 12.00
5 11.40000 57.00
10 10.80000 108.00
25 10.50000 262.50
50 9.75000 487.50
100 9.30000 930.00
250 9.00000 2,250.00
500 8.25000 4,125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback