• Obsolete item.
Product Overview
Digi-Key Part Number 945-1662-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RAC03-05SC/277

Description AC/DC CONV 3W 85-305VIN 5VOUT
Expanded Description Enclosed AC DC Converter 1 Output 5V 600mA 85 ~ 305 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
945-2246-ND RAC03-05SE/277 Recom Power Tube ? 633 - Immediate
696 - Factory Stock ?
15.45000 1
Product Attributes Select All
Categories
Manufacturer

Recom Power

Series POWERLINE RAC03/277
Part Status Obsolete
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 600mA
Power (Watts) 3W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OVP, SCP
Operating Temperature -25°C ~ 75°C
Efficiency 76%
Mounting Type Through Hole
Size / Dimension 1.49" L x 0.94" W x 0.64" H (37.8mm x 23.9mm x 16.2mm)
Line Regulation ±1%
Load Regulation ±6%
Approvals EN, UL
Weight 0.062 lb (28.12g)
 
Additional Resources
Standard Package ? 12
Other Names 945-1662-5
RAC0305SC/277
RAC0305SC277

20:11:58 2/27/2017

Send Feedback