Add To Favorites
Product Overview
Digi-Key Part Number 399-5445-1-ND
Quantity Available 158,566
Can ship immediately
Manufacturer

Manufacturer Part Number

R82DC3220DQ60J

Description CAP FILM 0.22UF 5% 63VDC RADIAL
Expanded Description 0.22µF ±5% Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R82 Series Datasheet
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog R82 Series
Product Attributes Select All
Categories
Manufacturer

KEMET

Series R82
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±5%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.260" (6.60mm)
Termination PC Pins
Lead Spacing 0.197" (5.00mm)
Applications Automotive
Features -
 
Additional Resources
Standard Package ? 1
Other Names 399-5445-1

12:31:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.23000 2.30
25 0.18400 4.60
50 0.15320 7.66
100 0.13020 13.02
250 0.10340 25.85
500 0.09192 45.96
1,000 0.08043 80.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 399-5445-3-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 157,500 - Immediate
  • Unit Price: 0.06840
Send Feedback