Add To Favorites
Product Overview
Digi-Key Part Number 381-2406-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

R4E310-AQ31-12

Description FAN IMP MTRZD 318X154MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets R4E310 Series
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Online Catalog R4E310 Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series R4E310
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 318mm Dia
Width 154mm
Air Flow 1430.0 CFM (40.50m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Motorized Impellers
Features -
Noise 65 dB(A)
Power (Watts) 240W
RPM 1700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 9.7 lbs (4.4kg)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade Aluminum
Lifetime @ Temp. -
 
Additional Resources
Standard Package ? 50
Other Names 381-2406
R4E310AQ3112

07:03:16 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 297.77000 297.77
10 251.95500 2,519.55
25 229.05000 5,726.25
50 198.51000 9,925.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback