Product Index > Industrial Controls, Meters > Meters - Panel > R3SS-DAA-025-U
|
Digi-Key has discontinued this item; call Digi-Key for more information.
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | 180-1054-ND |
| Price Break | Unit Price | Extended Price
|
| Call | Call | Call |
|
| Quantity Available |
0 |
| Manufacturer | Jewell Instruments LLC |
| Manufacturer Part Number | R3SS-DAA-025-U |
| Description | PANEL METER ANALOG 0-25ADC |
| Lead Free Status / RoHS Status | Contains lead / RoHS non-compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 1 |
| Category | Industrial Controls, Meters |
| Family | Meters - Panel |
| Series | - |
| Type | Current (Ammeter) |
| Measuring Range | 0 ~ 25ADC |
| Display Style | Black Characters, White Background |
| Display Type | Analog - Bar Graph |
| Display Face Size | - |
| Display Digits | - |
| Display Digits - Height | - |
| Voltage - Supply | - |
| Mounting Type | Surface Mount |
| Termination | - |
| Panel Cutout Dimensions | * |
| Temperature Coefficient | * |
| Accuracy | * |
| Calibration | * |
| Features | * |
| Operating Temperature | * |
| Other Names | 180-1054
|
|
|
22:21:21 5/23/2013 - Help With This Screen