Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > R3S-FRQ-50/120-10-U

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Digi-Key has discontinued this item; limited quantity available.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number180-1069-ND
Price BreakUnit PriceExtended Price
196.0000096.00
1090.00000900.00
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Jewell Instruments LLC

Manufacturer Part Number

R3S-FRQ-50/120-10-U

DescriptionPANEL METER ANALOG 45-55HZ 120V
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
PANEL METER ANALOG 45-55HZ 120V | R3S-FRQ-50/120-10-U | 180-1069-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos R3S-FRQ-50^120-10-U
Catalog Drawings R3S-FRQ Series
R3S-FRQ Series Side
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
Series-
TypeFrequency Meter
Measuring Range45 ~ 55Hz
Display StyleBlack Characters, White Background
Display TypeAnalog - Bar Graph
Display Face Size-
Display Digits-
Display Digits - Height-
Voltage - Supply-
Mounting TypeSurface Mount
Termination-
Panel Cutout Dimensions*
Temperature Coefficient*
Accuracy*
Calibration*
Features*
Operating Temperature*
Other Names180-1069

14:17:48 5/24/2013 - Help With This Screen