Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > R3S-AVC-150-U

Digi-Key has discontinued this item; call Digi-Key for more information.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number180-1065-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Jewell Instruments LLC

Manufacturer Part Number

R3S-AVC-150-U

DescriptionPANEL METER ANALOG 0-150VAC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
PANEL METER ANALOG 0-150VAC | R3S-AVC-150-U | 180-1065-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos R3S-AVC-150-U
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
Series-
TypeVoltage (Voltmeter)
Measuring Range0 ~ 150VAC
Display StyleBlack Characters, White Background
Display TypeAnalog - Bar Graph
Display Face Size-
Display Digits-
Display Digits - Height-
Voltage - Supply-
Mounting TypeSurface Mount
Termination-
Panel Cutout Dimensions*
Temperature Coefficient*
Accuracy*
Calibration*
Features*
Operating Temperature*
Other Names180-1065

20:16:20 5/22/2013 - Help With This Screen