Add To Favorites
Product Overview
Digi-Key Part Number 381-2401-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

R2E190-AO26-25

Description FAN IMP MTRZD 190X63MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets R2E190A0 Series
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Online Catalog R2Exxx Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series R2E190AO
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 190mm Dia
Width 63mm
Air Flow 365.0 CFM (10.34m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Motorized Impellers
Features -
Noise 64 dB(A)
Power (Watts) 75W
RPM 2700 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight -
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade Polyamide (PA)
Lifetime @ Temp. -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2401
R2E190AO2625

04:52:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.30000 92.30
10 83.50500 835.05
25 72.51760 1,812.94
50 68.12260 3,406.13
100 59.33250 5,933.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback