Add To Favorites
Product Overview
Digi-Key Part Number 381-2544-ND
Quantity Available 20
Can ship immediately
Manufacturer

Manufacturer Part Number

R2E175-AO79-12

Description FAN IMP MTRZD 175X62MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets R2(E,S)175 Series
Type E 1 Phase Diagram
Compact Fans for AC, DC, and EC Catalog
Other Related Documents Part Number Guide
Product Training Modules Moving Air Efficiently
Online Catalog R2Exxx Series
Product Attributes Select All
Categories
Manufacturer

ebm-papst Inc.

Series R2E175
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 175mm Dia
Width 62mm
Air Flow 320.0 CFM (9.06m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Motorized Impellers
Features -
Noise 67 dB(A)
Power (Watts) 75W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 3 lbs (1.4kg)
Current Rating -
Voltage Range -
Material - Frame -
Material - Blade Polyamide (PA)
Lifetime @ Temp. -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 381-2544
R2E175-AO79-12-ND
R2E175AO7912

14:26:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.84000 128.84
10 109.98800 1,099.88
25 100.56000 2,514.00
50 87.99000 4,399.50
100 81.70500 8,170.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback