Keywords:





Product Index > Cables, Wires > Wire Wrap > R28B-0100

All prices are in US dollars.
Digi-Key Part NumberK326-ND
Price BreakUnit PriceExtended Price
113.8500013.85
Quantity Available Digi-Key Stock: 38
Can ship immediately
Manufacturer

Manufacturer Part Number

R28B-0100

DescriptionWIRE PVDF INS 28AWG BLUE 100'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WIRE PVDF INS 28AWG BLUE 100' | R28B-0100 | K326-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tool Catalog
R28 Wire Spec
Product Photos R28B-0100
Product Training Modules Wire Wrap Tools and Accessories
Standard Package1
CategoryCables, Wires
FamilyWire Wrap
Series-
PackagingRoll
Wire Gauge28 AWG
Conductor Diameter0.013" (0.32mm)
Length100' (30.5m)
Jacket (Insulation) MaterialPolyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter0.023" (0.58mm)
ColorBlue
Dynamic CatalogPVDF Wire Wrap Wires
Other NamesK326
R28B0100

4:00:03 5/12/2013 - Help With This Screen