Keywords:





Product Index > Cables, Wires > Wire Wrap > R26BLK-0100

All prices are in US dollars.
Digi-Key Part NumberK386-ND
Price BreakUnit PriceExtended Price
115.9000015.90
Quantity Available Digi-Key Stock: 304
Can ship immediately
Manufacturer

Manufacturer Part Number

R26BLK-0100

DescriptionWIRE PVDF INS 26AWG BLACK 100'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WIRE PVDF INS 26AWG BLACK 100' | R26BLK-0100 | K386-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Tool Catalog
R26 Wire Spec
Product Photos R26BLK-0100,KSW30BLK-0100,R28BLK-0100,R30BLK-0100
Product Training Modules Wire Wrap Tools and Accessories
Standard Package1
CategoryCables, Wires
FamilyWire Wrap
Series-
PackagingRoll
Wire Gauge26 AWG
Conductor Diameter0.016" (0.40mm)
Length100' (30.5m)
Jacket (Insulation) MaterialPolyvinylidene Fluoride (PVDF)
Jacket (Insulation) Diameter0.027" (0.69mm)
ColorBlack
Dynamic CatalogPVDF Wire Wrap Wires
Other NamesK386
R26BLK0100

3:57:59 5/12/2013 - Help With This Screen