Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 846-1051-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

R-FAC40BN1

Description LED FLUORESCENT TUBE 1980LM 22W
Expanded Description LED Lamp Replacement White, Cool G13 100VAC 1.41" Dia x 47.48" L (35.9mm x 1213.6mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R-FAC40BN1
Other Related Documents R-FAC40x Handling Manual
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Obsolete
Can Replace Lamps Linear Fluorescent Lamp
Size / Dimension 1.41" Dia x 47.48" L (35.9mm x 1213.6mm)
Wavelength 5000K
Voltage - Forward (Vf) (Typ) 100VAC
Base Type G13
Color White, Cool
Millicandela Rating -
Configuration Fluorescent Tube
Applications Retrofit Lighting
 
Additional Resources
Standard Package ? 20
Other Names 846-1051
RFAC40BN1

16:55:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 240.95000 240.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback