Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 846-1050-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

R-FAC20BN1

Description LED FLUORESCENT TUBE 890LM 11W
Expanded Description LED Lamp Replacement White, Cool G13 100VAC 1.41" Dia x 23.44" L (35.9mm x 595.5mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R-FAC20BN1
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Obsolete
Can Replace Lamps Linear Fluorescent Lamp
Size / Dimension 1.41" Dia x 23.44" L (35.9mm x 595.5mm)
Wavelength 5000K
Voltage - Forward (Vf) (Typ) 100VAC
Base Type G13
Color White, Cool
Millicandela Rating -
Configuration Fluorescent Tube
Applications Retrofit Lighting
 
Additional Resources
Standard Package ? 20
Other Names 846-1050
RFAC20BN1

05:11:16 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 175.31000 175.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback