Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 846-1059-ND
Quantity Available 39
Can ship immediately
Manufacturer

Manufacturer Part Number

R-B201L1

Description LIGHT BULB - STANDARD TYPE
Expanded Description LED Lamp Replacement White, Warm Medium or standard: E26 120VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Obsolete
Can Replace Lamps -
Size / Dimension -
Wavelength -
Voltage - Forward (Vf) (Typ) 120VAC
Base Type Medium or standard: E26
Color White, Warm
Millicandela Rating -
Configuration Standard Light Bulb
Applications General Purpose Lighting
 
Additional Resources
Standard Package ? 20
Other Names 846-1059
RB201L1

17:30:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 80.95000 80.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback