Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 846-1056-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

R-B15N1

Description LED LIGHT BULB E26 640LM 8W
Expanded Description LED Lamp Replacement White, Neutral Medium or standard: E26 100VAC 2.36" Dia x 4.84" H (60mm x 123mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets R-B15N1
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Part Status Obsolete
Can Replace Lamps General Purpose Lamps
Size / Dimension 2.36" Dia x 4.84" H (60mm x 123mm)
Wavelength -
Voltage - Forward (Vf) (Typ) 100VAC
Base Type Medium or standard: E26
Color White, Neutral
Millicandela Rating 640 lm
Configuration Standard Light Bulb
Applications Retrofit Lighting
 
Additional Resources
Standard Package ? 20
Other Names 846-1056
RB15N1

16:02:27 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 82.83000 82.83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback