Keywords:





Product Index > Optoelectronics > LEDs - Lamp Replacements > R-B15L1

All prices are in US dollars.
Digi-Key Part Number846-1054-ND
Price BreakUnit PriceExtended Price
196.0800096.08
1089.45100894.51
10082.825008,282.50
Quantity Available Digi-Key Stock: 40
Can ship immediately
Manufacturer

Manufacturer Part Number

R-B15L1

DescriptionLED LIGHT BULB E26 550LM 8W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LED LIGHT BULB E26 550LM 8W | R-B15L1 | 846-1054-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets R-B15L1
Product Photos R-B15L1
Standard Package20
CategoryOptoelectronics
FamilyLEDs - Lamp Replacements
Series-
Can Replace LampsGeneral Purpose Lamps
Size / Dimension2.36" Dia x 4.84" H (60mm x 123mm)
Wavelength-
Voltage - Forward (Vf) Typ100VAC
Base TypeMedium or standard: E26
ColorWhite, Warm
Millicandela Rating550 lm
ConfigurationStandard Light Bulb
ApplicationsGeneral Purpose Lighting
Dynamic CatalogRohm LED Bulbs
Other Names846-1054
RB15L1

22:40:12 6/17/2013 - Help With This Screen