Add To Favorites
Product Overview
Digi-Key Part Number QSZ4CT-ND
Quantity Available 1,702
Can ship immediately
Manufacturer

Manufacturer Part Number

QSZ4TR

Description TRANS NPN/PNP 30V 2A 5TSMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 30V 2A 280MHz 1.25W Surface Mount TSMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets QSZ4
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V
Power - Max 1.25W
Frequency - Transition 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMT5
 
Additional Resources
Standard Package ? 1
Other Names QSZ4CT

03:45:56 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.57300 5.73
25 0.50120 12.53
100 0.42950 42.95
250 0.37224 93.06
500 0.31498 157.49
1,000 0.24339 243.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QSZ4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.21545
  • Digi-Reel® ? : QSZ4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,702 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback