Add To Favorites
Product Overview
Digi-Key Part Number QSZ2DKR-ND
Quantity Available 1,333
Can ship immediately
Manufacturer

Manufacturer Part Number

QSZ2TR

Description TRANS NPN/PNP 30V 1.5A 5TSMT
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 30V 1.5A 300MHz, 280MHz 1.25W Surface Mount TSMT5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets QSZ2
PCN Design/Specification TSMT Package Updates 24/Dec/2014
Online Catalog NPN, PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A / 370mV @ 50mA, 1A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V
Power - Max 1.25W
Frequency - Transition 300MHz, 280MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSMT5
 
Additional Resources
Standard Package ? 1
Other Names QSZ2DKR

11:50:02 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.43700 4.37
25 0.38200 9.55
100 0.32750 32.75
250 0.28388 70.97
500 0.24020 120.10
1,000 0.18561 185.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QSZ2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.16430
  • Cut Tape (CT) ? : QSZ2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
  • Unit Price: 0.52000
Send Feedback