Keywords:





Product Index > Cables, Wires - Management > Heat Shrink Wrap > QSW-100-100

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberQSW100100-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

QSW-100-100

DescriptionQUICK SHRINK WRAP 100MMX100MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
QUICK SHRINK WRAP 100MMX100MM | QSW-100-100 | QSW100100-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QSW Series
Product Photos QSW-100-100
Catalog Drawings QSW Series
Standard Package25
CategoryCables, Wires - Management
FamilyHeat Shrink Wrap
SeriesQSW, Raychem Cable
Length3.937" (100mm)
Thickness0.025" (0.64mm)
Width3.937" (100mm)
FeaturesAdhesive Lined
MaterialPolyolefin, Irradiated
ColorBlack
Other NamesCJ4558-000
QSW100100

5:12:01 5/12/2013 - Help With This Screen