Add To Favorites
Product Overview
Digi-Key Part Number Q331-ND
Quantity Available 269
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

QSB-92-01

Description FILTER GUARD EMI 92MM
Expanded Description 92mm Sq Fan EMI Filter Shield Metal
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QSB
Online Catalog QSB Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series QSB
Part Status Active
Fan Accessory Type EMI Filter Shield
Fits Fan Size 92mm Sq
For Use With/Related Products QLM Sleeves
Features -
Material Metal
 
For Use With
You May Also Be Interested In
  • 06362-B - Qualtek | Q835-ND DigiKey Electronics
  • 06362-B
  • Qualtek
  • FAN FILTER ANODIZED BLACK 92MM
  • Unit Price 2.17000
  • Q835-ND
  • WMG92M - Orion Fans | 1053-1404-ND DigiKey Electronics
  • WMG92M
  • Orion Fans
  • FAN GUARD 92MM WIRE MESH NATURAL
  • Unit Price 1.50000
  • 1053-1404-ND
  • 06362-SS - Qualtek | CR375-ND DigiKey Electronics
  • 06362-SS
  • Qualtek
  • FAN FILTER/SCREEN STEEL 92MM
  • Unit Price 4.15000
  • CR375-ND
Additional Resources
Standard Package ? 50
Other Names Q331
QSB-92
QSB9201

12:23:24 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.67000 9.67
10 9.04000 90.40
25 8.19920 204.98
50 7.56840 378.42
100 6.62230 662.23
250 6.20184 1,550.46
500 5.78136 2,890.68
1,000 5.57113 5,571.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback