Keywords:





Product Index > Switches > Navigation Switches, Joystick > QSA4S 3.5N H1 G8 AG

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCKN10132-ND
Price BreakUnit PriceExtended Price
18.750008.75
Quantity Available Digi-Key Stock: 604
Can ship immediately
Manufacturer

Manufacturer Part Number

QSA4S 3.5N H1 G8 AG

DescriptionSWITCH NAVIGATION 4 WAY SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH NAVIGATION 4 WAY SMD | QSA4S 3.5N H1 G8 AG | CKN10132-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QSA4S 3.5N H1 G8 AG
QSA Series
Product Photos QSA4S 3.5N H1 G8 AG
Catalog Drawings QSA Series
Standard Package80
CategorySwitches
FamilyNavigation Switches, Joystick
SeriesQSA
TypeNavigation Switch, PCB Mount
OutputMechanical Switch
Switch Function2 Axis
Contact Rating @ Voltage0.05A @ 30VDC
Actuator TypeJoystick
Termination StyleGull Wing
Operating Force350gf
Dynamic CatalogQSA Series
Other Names*QSA4S 3.5N H1 G8 AG
CKN10132
QSA4S 3.5N H1 G8 AG-ND

20:01:17 5/18/2013 - Help With This Screen