Add To Favorites
Product Overview
Digi-Key Part Number H10095-ND
Quantity Available 784
Can ship immediately
Manufacturer

Manufacturer Part Number

QR/P4-16P-C(01)

Description CONN PLUG HOUSING 16 POS
Expanded Description 16 Position Housing for Male Pins Connector Black Panel Mount Rack and Panel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QR/P4 Series
Product Training Modules QRP Overview
Online Catalog QR/P4 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series QR/P4
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Male Pins
Connector Style Rack and Panel
Number of Positions 16
Pitch 0.100" (2.54mm)
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Plug
Features Guide Pin
Color Black
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names *QR/P4-16P-C(01)
H10095
QRP416PC01

05:51:14 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.70000 4.70
10 4.51200 45.12
25 4.13600 103.40
50 3.94800 197.40
100 3.76000 376.00
250 3.29000 822.50
500 3.19600 1,598.00
1,000 2.72600 2,726.00
2,500 2.53800 6,345.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback