Add To Favorites
Product Overview
Digi-Key Part Number H10094-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

QR/P4-12S-C(01)

Description CONN SOCKET HOUSING 12 POS
Expanded Description 12 Position Housing for Female Sockets Connector Black Panel Mount Rack and Panel
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets QR/P4 Series
Product Training Modules QRP Overview
Online Catalog QR/P4 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series QR/P4
Packaging ? Bulk ?
Part Status Active
Connector Type Housing for Female Sockets
Connector Style Rack and Panel
Number of Positions 12
Pitch 0.100" (2.54mm)
Number of Rows 2
Mounting Type Panel Mount
Connector Usage Receptacle
Features Mating Guide
Color Black
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 10
Other Names H10094
QRP412SC01

12:41:03 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.10000 4.10
10 3.93600 39.36
50 3.44400 172.20
100 3.28000 328.00
250 2.87000 717.50
500 2.78800 1,394.00
1,000 2.37800 2,378.00
2,500 2.21400 5,535.00
5,000 2.13200 10,660.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback