Keywords:





Product Index > Industrial Controls, Meters > Meters - Hour > QM120C

All prices are in US dollars.
Digi-Key Part Number227-1044-ND
Price BreakUnit PriceExtended Price
148.3400048.34
545.92400229.62
1043.50600435.06
2536.25520906.38
10032.146103,214.61
50030.2125015,106.25
1,00029.0040029,004.00
Quantity Available Digi-Key Stock: 193
Can ship immediately
Manufacturer

Manufacturer Part Number

QM120C

DescriptionLCD ELAPSED HOUR METER 9.9K HRS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
LCD ELAPSED HOUR METER 9.9K HRS | QM120C | 227-1044-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QM120ET
Product Photos QM120C
Catalog Drawings QM Series Rear View
QM Series Side View
Standard Package1
CategoryIndustrial Controls, Meters
FamilyMeters - Hour
SeriesQM
Voltage - Supply5 ~ 27VDC
Display Digits5
Display TypeLCD No Backlight
Bezel ShapeRectangular
Panel Cutout DimensionsCircular - 5.50mm Dia
Mounting Depth0.354" (9.00mm)
Mounting TypePanel Mount
Termination StyleWire Leads
Ingress Protection-
Operating Temperature0°C ~ 50°C
Features-
Approvals-
Dynamic CatalogQM Series
Other Names227-1044
QM120ET

20:30:37 5/23/2013 - Help With This Screen