Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number QHX220IQT7CT-ND
Quantity Available 8,144
Can ship immediately
Manufacturer

Manufacturer Part Number

QHX220IQT7

Description RF IC Noise Cancelling Cellular, GPS, ISM 300MHz ~ 3GHz 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets QHx220
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 10/Jun/2015
Product Attributes Select All
Category

RF/IF and RFID

Family

RF Misc ICs and Modules

Manufacturer

Intersil

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Noise Cancelling
Frequency 300MHz ~ 3GHz
RF Type Cellular, GPS, ISM
Secondary Attributes -
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names QHX220IQT7-CT
QHX220IQT7-CT-ND
QHX220IQT7CT

11:17:52 12/8/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.17000 6.17
10 5.66000 56.60
25 5.14520 128.63
100 4.63050 463.05
250 4.24464 1,061.16
500 3.85876 1,929.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : QHX220IQT7DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8,144 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback