Add To Favorites
Product Overview
Digi-Key Part Number 603-1254-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

QFR1224GHE-SP01

Description FAN AXIAL 120X38MM 24VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets QFR1224GHE-SP01 Spec
Product Training Modules Fan Options
RoHS Information DC Fans RoHS Cert of Compliance
Featured Product Pulse-Width Modulation (PWM) Technology Fans
Online Catalog QFR Series
Product Attributes Select All
Categories
Manufacturer

Delta Electronics

Series QFR
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 210.4 CFM (5.96m³/min)
Static Pressure 1.170 in H2O (291.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control; Speed Sensor (Tach)
Noise 64 dB(A)
Power (Watts) 22.5W
RPM 6000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals CE, CSA, UL, VDE
Weight 0.727 lb (329.76g)
Current Rating 0.940A
Voltage Range 16 ~ 26.4VDC
Material - Frame Plastic
Material - Blade Plastic
Lifetime @ Temp. -
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 603-1254
QFR1224GHESP01

07:28:57 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.58000 35.58
10 33.10000 331.00
25 29.79000 744.75
50 27.30760 1,365.38
100 25.65250 2,565.25
250 22.34252 5,585.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback