Keywords:





Product Index > Fans, Thermal Management > Fans - Finger Guards & Filters > QF-92-01

All prices are in US dollars.
Digi-Key Part NumberQ326-ND
Price BreakUnit PriceExtended Price
10.940000.94
100.856008.56
250.7164017.91
500.6568032.84
1000.5771057.71
2500.53732134.33
5000.49750248.75
1,0000.47760477.60
Quantity Available Digi-Key Stock: 211
Can ship immediately

Factory Stock: 4,150
Manufacturer

Manufacturer Part Number

QF-92-01

DescriptionFILTER MEDIA 92MM WHITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
FILTER MEDIA 92MM WHITE | QF-92-01 | Q326-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets QF Series
Product Photos QF Series
Standard Package50
CategoryFans, Thermal Management
FamilyFans - Finger Guards & Filters
SeriesQF
Fan Accessory TypeFilter/Screen
Fits Fan Size92mm Sq
For Use With/Related ProductsQLM Sleeves
Features-
MaterialFoam
Dynamic CatalogQF Series
For Use With603-1737-ND - FAN 12VDC 92X32MM IP56
603-1744-ND - FAN 48VDC 92X38MM PWM/TACH/IP56
603-1745-ND - FAN 48V 92X25.4MM PWM/TACH/IP56
603-1714-ND - FAN 24VDC 92X25.4MM TACH
603-1707-ND - FAN 12VDC 92X38MM PWM/TACH
603-1686-ND - 48V FAN 92X92X38MM
603-1685-ND - 48V FAN 92X92X38MM
603-1684-ND - 48V FAN 92X92X38MM
Q583-ND - FAN 92X25.6MM BALL 230VAC TERM
Q582-ND - FAN 92X25.6MM BALL 115VAC TERM
More...
Other NamesQ326
QF-92
QF9201

7:43:12 5/22/2013 - Help With This Screen