• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number Q8025LH5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

Q8025LH5

Description TRIAC ALTERNISTOR 800V 25A TO220
Expanded Description TRIAC Alternistor - Snubberless 800V 25A Through Hole TO-220AB
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series -
Packaging ? Bulk ?
Part Status Discontinued at Digi-Key
Triac Type Alternistor - Snubberless
Voltage - Off State 800V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 208A, 250A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 500

12:28:23 3/30/2017

Alternate Package | This part is also available in the following packaging:
  • Tube ? : Q8025LH5TP-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.55640
Send Feedback