Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 497-8027-KIT-ND
Quantity Available 4
Can ship immediately
Value Added Item ?
Manufacturer

Manufacturer Part Number

Q7668862

Description KIT ESD PROTECT 16 VALUE 10EA
Expanded Description TVS Diode Kit 5.3V ~ 36.7V Breakdown Surface Mount 160 pcs - 10 ea of 16 values
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Plastic Box with Bin Guide
Part Status Discontinued at Digi-Key
Kit Type ESD Protection
Values 160 pcs - 10 ea of 16 values
Voltage - Breakdown 5.3V ~ 36.7V
Mounting Type Surface Mount
Packages Included SMA, SMB, SMC, SOD-323, SOT-23-3, SOT-23-5, SOT-23-6
 
Kit Contents
Part Number Description Kit Quantity
497-10806-1-ND TVS DIODE 33.3VWM 69.7VC SMB 10
497-7751-1-ND TVS DIODE 15VWM/24VWM SOD323 10
497-13262-1-ND TVS DIODE 24VWM 40VC SOT23-3L 10
497-13409-1-ND TVS DIODE 5.2VWM 22VC SOT23-6L 10
497-12192-1-ND TVS DIODE 33VWM 53.3VC SMC 10
497-13258-1-ND TVS DIODE 12VWM 21VC SOT23-3L 10
497-10785-1-ND TVS DIODE 24VWM 43VC SOT23-3 10
497-13259-1-ND TVS DIODE 3VWM 19VC SOT23-3L 10
497-10805-1-ND TVS DIODE 33.3VWM 69.7VC SMB 10
497-10924-1-ND TVS DIODE 33VWM 69.7VC SMA 10
497-10902-1-ND TVS DIODE 30.8VWM 64.3VC SMC 10
497-10925-1-ND TVS DIODE 33VWM 69.7VC SMA 10
497-10945-1-ND TVS DIODE 25.6VWM 53.5VC SMA 10
497-10946-1-ND TVS DIODE 25.6VWM 53.5VC SMA 10
497-13408-1-ND TVS DIODE 12VWM 21VC SOT23-5L 10
497-11883-1-ND TVS DIODE 5.25VWM 17VC SOT23-6 10
Additional Resources
Standard Package ? 1
Other Names 497-8027-KIT

06:56:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.95000 68.95
5 63.95000 319.75
10 62.95000 629.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback